Analog Devices ADSP-21367KBPZ-ENG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.235 |
| Supply Voltage-Max | 1.365 |
| Clock Frequency-Max | 66.66 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21367KBPZ-ENG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.