
High-performance 32-bit floating-point digital signal processor (DSP) featuring a 400MHz core frequency. This SHARC processor offers 768KB of internal memory, including 256KB of RAM, and supports DAI and DPI interfaces. Designed for surface mounting in a BGA package, it operates with a 3.3V supply voltage and boasts a wide operating temperature range from -40°C to 85°C.
Analog Devices ADSP-21368KBPZ-3A technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 32b |
| Frequency | 400GHz |
| Height | 0.9mm |
| Interface | DAI, DPI |
| Lead Free | Contains Lead |
| Length | 27mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 768KB |
| Memory Type | RAM, PROM |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21368KBPZ-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
