
32-bit floating-point SHARC digital signal processor, operating at up to 400MHz. Features 768KB memory, including 256KB RAM, and 6Mb internal memory. Surface mount LQFP package with 16 I/Os, supporting DAI and DPI interfaces. Operates from 1.14V to 3.47V, with a typical 1.35V supply. Includes 3 timers/counters and 2 UART channels.
Analog Devices ADSP-21369BSWZ-2A technical specifications.
| Package/Case | LQFP |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Density | 6Mb |
| Frequency | 400MHz |
| Interface | DAI, DPI |
| Lead Free | Contains Lead |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 768KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.35V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21369BSWZ-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
