
High-performance 32-bit floating-point digital signal processor featuring a SHARC core architecture. Operates at a frequency of 400MHz with a 32-bit data bus width. Includes 768KB ROM and 256KB RAM, with interfaces for DAI and DPI. Offers 16 PWM channels, 2 SPI channels, 3 timers/counters, 2 UART channels, and 1 USB channel. Packaged in a BGA with copper, tin, and silver contact plating, suitable for surface mounting.
Analog Devices ADSP-21369KBPZ-2A technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Height | 1mm |
| Interface | DAI, DPI |
| Lead Free | Contains Lead |
| Length | 27mm |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 768KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 16 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21369KBPZ-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
