
High-performance 32-bit floating-point SHARC digital signal processor, operating at 400MHz. Features 768KB of memory (256KB RAM) and a 32-bit data bus. Surface mount BGA package with 16 I/Os, including DAI and DPI interfaces. Supports a wide operating temperature range of -40°C to 85°C and a supply voltage from 1.25V to 3.47V. Includes 3 timers and 2 UART channels.
Analog Devices ADSP-21369KBPZ-3A technical specifications.
| Package/Case | BGA |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Height | 0.9mm |
| Interface | DAI, DPI |
| Lead Free | Contains Lead |
| Length | 27mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 768KB |
| Memory Type | RAM, PROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.35V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21369KBPZ-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
