
High-performance 32-bit floating-point digital signal processor featuring a SHARC core architecture. Operates at a maximum frequency of 400MHz with a 32-bit data bus width. Includes 768KB of memory, with 256KB RAM, and offers DAI and DPI interfaces. This surface mount component is housed in an LQFP package with tin, matte contact plating and operates within a supply voltage range of 1.14V to 3.47V. Designed for general-purpose applications, it supports 16 I/Os, 3 timers/counters, and 2 UART channels, with an operating temperature range of -40°C to 85°C.
Analog Devices ADSP-21369KSWZ-2A technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Interface | DAI, DPI |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 768KB |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 1.35V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21369KSWZ-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
