
High-performance 32-bit floating-point SHARC digital signal processor operating at 400MHz. Features 768KB ROM and 256KB RAM, with a 32-bit data bus width. Offers 16 I/Os, 16 PWM channels, 2 SPI channels, 2 UART channels, 1 USB channel, and 3 timers/counters. Packaged in an LQFP with tin, matte contact plating, suitable for surface mounting. Operating supply voltage ranges from 1.235V to 3.47V, with a typical of 1.35V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-21369KSWZ-4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-21369KSWZ-4A technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Height | 1.45mm |
| Interface | DAI, DPI |
| Lead Free | Contains Lead |
| Length | 28.1mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 768KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 16 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 1.35V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21369KSWZ-4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
