
High-performance 32-bit floating-point SHARC digital signal processor, operating at 400MHz. Features 768KB memory, including 256KB RAM, with DAI and DPI interfaces. Surface mountable in a HLQFP package with tin, matte plating. Supports a wide operating voltage range of 1.235V to 3.47V and offers 3 timers/counters and 2 UART channels.
Analog Devices ADSP-21369KSWZ-5A technical specifications.
| Package/Case | HLQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Interface | DAI, DPI |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 768KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.235V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21369KSWZ-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
