
32-bit floating-point SHARC digital signal processor, operating at 266MHz. Features 128KB RAM and 512KB ROM, with DAI, DPI, SPI, and UART interfaces. Surface mount LQFP package with tin matte contact plating. Supports 16 I/Os, 1 I2C, 16 PWM, 2 SPI, and 1 UART channel. Operating voltage range from 1.14V to 3.47V.
Analog Devices ADSP-21371KSWZ-2B technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Height | 1.45mm |
| Interface | DAI, DPI, SPI, UART |
| Lead Free | Contains Lead |
| Length | 28.1mm |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 512KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 16 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Termination | SMD/SMT |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21371KSWZ-2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
