
32-bit floating-point SHARC digital signal processor, operating at 266MHz. Features 64KB RAM and 256KB PROM, with a 32-bit data bus. Surface mount LQFP package with tin, matte contact plating. Supports DAI and DPI interfaces, includes 2 timers and 1 UART channel. Operating voltage range of 1.14V to 3.47V.
Analog Devices ADSP-21375BSWZ-2B technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Height | 1.4mm |
| Interface | DAI, DPI |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256KB |
| Memory Type | PROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21375BSWZ-2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
