
32-bit floating-point SHARC digital signal processor operating at up to 266MHz. Features 64KB RAM and 256KB ROM, with a 32-bit data bus. Offers multiple interfaces including DAI, DPI, SPI, UART, and USB, along with 16 PWM channels and 2 timers. Packaged in an LQFP for surface mounting, with operating voltages from 1.14V to 3.47V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADSP-21375KSWZ-2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-21375KSWZ-2B technical specifications.
| Package/Case | LQFP |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Height | 1.45mm |
| Interface | DAI, DPI, SPI, UART |
| Lead Free | Contains Lead |
| Length | 28.1mm |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 256KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 1.26V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC |
| Termination | SMD/SMT |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21375KSWZ-2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
