
32-bit floating-point digital signal processor (DSP) operating at 450MHz. Features Super Harvard architecture, 512B ROM program memory, and 640B RAM. Surface mountable in a 324-pin CSP-BGA package with dimensions of 19x19x1.21mm. Supports dual operating voltages of 1.8V and 3.3V, with an operating temperature range of 0°C to 70°C.
Analog Devices ADSP-21467KBCZ-ENG technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSP-BGA |
| Package Description | Chip Scale Ball Grid Array Package |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 19 |
| Package Width (mm) | 19 |
| Package Height (mm) | 1.21 |
| Seated Plane Height (mm) | 1.71 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Data Bus Width | 32bit |
| Instruction Set Architecture | Super Harvard |
| Numeric and Arithmetic Format | Floating-Point |
| Program Memory Type | ROM |
| Program Memory Size | 512B |
| RAM Size | 640B |
| Maximum Speed | 450MHz |
| Device Input Clock Speed | 450MHz |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Programmability | Yes |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADSP-21467KBCZ-ENG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.