
High Performance Fourth Generation DSP
Sign in to ask questions about the Analog Devices ADSP-21469BBC-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-21469BBC-3 technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 450MHz |
| Interface | I2C, SPI, SSP, UART, USART, SCI, EBI/EMI, DAI, DPI |
| Lead Free | Contains Lead |
| Max Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 5MB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.1V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 640KB |
| RoHS Compliant | No |
| Series | SHARC® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-21469BBC-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
