
Analog Devices ADSP-21469BBCZ-3 technical specifications.
| Package/Case | BGA |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 450MHz |
| Interface | I2C, SPI, SSP, UART, USART, SCI, EBI/EMI, DAI, DPI |
| Lead Free | Contains Lead |
| Max Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 5MB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.1V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 640KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21469BBCZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
