
Floating-point Digital Signal Processor (DSP) with SHARC core architecture. Features 32-bit data bus width and operates at up to 450MHz. Includes 640KB RAM and 5MB ROMless memory. Offers multiple interfaces including I2C, SPI, UART, and DAI. Packaged in a 324-pin CSP-BGA, surface mountable, with a temperature range of -40°C to 85°C.
Analog Devices ADSP-21469KBCZ-3 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 450MHz |
| Height | 1.31mm |
| Interface | I2C, SPI, SSP, UART, USART, SCI, EBI/EMI, DAI, DPI |
| Lead Free | Contains Lead |
| Length | 19.1mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.1V |
| Memory Size | 5MB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 640KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21469KBCZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
