The ADSP-21477BCPZ-1A is a 200MHz SHARC core microprocessor with a 32-bit data bus and 2MB of memory. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.14V and 1.26V. The device features 16 I/Os, 2 timers/counters, and 1 UART channel. It is packaged in a surface-mount configuration and is compliant with AEC-Q100 and RoHS standards.
Sign in to ask questions about the Analog Devices ADSP-21477BCPZ-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-21477BCPZ-1A technical specifications.
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, SPI, UART, DAI, DPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 2MB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 256Kb |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21477BCPZ-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.