
High Performance Fourth Generation DSP
Sign in to ask questions about the Analog Devices ADSP-21477KCPZ-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-21477KCPZ-1A technical specifications.
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, SPI, UART, DAI, DPI, USART |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 2MB |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 16 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 256Kb |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21477KCPZ-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
