
High-performance fourth-generation SHARC® microprocessor featuring a 32-bit data bus and operating at 200MHz. This surface-mount LQFP package offers 2MB of memory, including 256KB of RAM, and supports I2C, SPI, UART, DAI, DPI, and USART interfaces. With an operating supply voltage of 1.2V (1.14V to 1.26V range) and 16 I/Os, it includes two timers and one UART channel. RoHS compliant with tin, matte contact plating.
Analog Devices ADSP-21477KSWZ-1A technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | I2C, SPI, UART, DAI, DPI, USART |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 2MB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21477KSWZ-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
