
Analog Devices ADSP-21478BBCZ-2A technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Interface | I2C, SPI, UART, DAI, DPI, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 512KB |
| Min Supply Voltage | 1.14V |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 384KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21478BBCZ-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
