The ADSP-21478BCPZ-1A is a 32-bit SHARC microprocessor with a maximum operating frequency of 266MHz. It features 3MB of flash memory and 384KB of RAM. The device is packaged in a lead-free LFCSP EP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, and the supply voltage is 1.14V to 1.26V. The device is RoHS compliant and meets the requirements of the SHARC series.
Sign in to ask questions about the Analog Devices ADSP-21478BCPZ-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-21478BCPZ-1A technical specifications.
| Package/Case | LFCSP EP |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Interface | I2C, SPI, UART, DAI, DPI, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 3MB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 384KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21478BCPZ-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.