
Fourth generation SHARC® microprocessor featuring a 32-bit data bus and 266MHz core frequency. Integrated 384KB RAM and 512KB ROM memory. Supports I2C, SPI, UART, DAI, DPI, USART, and EBI/EMI interfaces. Operates from 1.14V to 1.26V with 16 GPIO and 2 SPI channels. Packaged in an LQFP with tin, matte contact plating.
Analog Devices ADSP-21478BSWZ-2A technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, DAI, DPI, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 512KB |
| Memory Type | ROM, |
| Min Supply Voltage | 1.14V |
| Number of ADC Channels | 1 |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 384KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21478BSWZ-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
