
High-performance digital signal processor featuring a 32-bit SHARC core architecture operating at up to 266MHz. This BGA-packaged IC offers 384KB of RAM and 512KB of ROM, with interfaces including I2C, SPI (2 channels), UART (1 channel), DAI, DPI, USART, and EBI/EMI. It supports a 1.2V operating supply voltage, with a range of 1.14V to 1.26V, and includes 16 GPIO pins, 1 ADC channel, and 1 PWM channel. Operating temperature range is -40°C to 85°C.
Analog Devices ADSP-21478KBCZ-1A technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Height | 1.13mm |
| Interface | I2C, SPI, UART, DAI, DPI, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of ADC Channels | 1 |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 384KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21478KBCZ-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
