IC,DSP,32-BIT,BGA,196PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
Analog Devices ADSP-21479BBCZ-2AX technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 266MHz |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 640KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |