
High-performance fourth-generation DSP microprocessor featuring a 32-bit SHARC core architecture operating at up to 266MHz. This integrated circuit offers 640KB of RAM and 5MB of ROM, with interfaces including I2C, SPI (2 channels), UART (1 channel), DAI, DPI, USART, and EBI/EMI. Packaged in an LQFP with tin/matte plating, it operates from 1.14V to 1.26V, with a typical supply voltage of 1.2V, and supports 16 GPIOs. Operating temperature range is -40°C to 85°C.
Analog Devices ADSP-21479BSWZ-2A technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, DAI, DPI, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 5MB |
| Memory Type | ROM, |
| Min Supply Voltage | 1.14V |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 640KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21479BSWZ-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
