
Fourth generation SHARC® microprocessor, operating at 266MHz, features a 32-bit data bus and 640KB RAM alongside 512KB ROM. This BGA packaged IC offers 16 GPIO and 16 I/O pins, with interfaces including I2C, SPI (2 channels), UART (1 channel), DAI, DPI, USART, and EBI/EMI. Operating supply voltage is 1.2V, with a range of 1.14V to 1.26V, and it functions between -40°C and 85°C.
Analog Devices ADSP-21479KBCZ-2A technical specifications.
| Package/Case | BGA |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Height | 1.13mm |
| Interface | I2C, SPI, UART, DAI, DPI, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 12.1mm |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 189 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 640KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21479KBCZ-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
