
High-performance fourth-generation DSP microprocessor featuring a 32-bit SHARC core architecture operating at 266MHz, with a maximum frequency of 300MHz. This BGA-packaged integrated circuit offers 640KB of RAM and 512KB of internal memory, supporting interfaces including I2C, SPI, UART, DAI, DPI, USART, and EBI/EMI. It operates from a 1.25V to 1.35V supply voltage, with a typical operating voltage of 1.3V, and includes 16 general-purpose I/Os and two timers/counters. The component is RoHS compliant and designed for operation within a -40°C to 85°C temperature range.
Analog Devices ADSP-21479KBCZ-3A technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Interface | I2C, SPI, UART, DAI, DPI, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.25V |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 640KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21479KBCZ-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
