
The ADSP-21479KCPZ-1A is a SHARC microprocessor with a core architecture operating at 266MHz and a 32-bit data bus width. It has 5MB of memory and 640KB of RAM. The device is packaged in a lead-free LFCSP EP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, and the supply voltage is 1.2V. The device is RoHS compliant and is part of the SHARC series.
Analog Devices ADSP-21479KCPZ-1A technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Interface | I2C, SPI, UART, DAI, DPI, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 5MB |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 640KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21479KCPZ-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
