
High-performance fourth-generation SHARC® microprocessor featuring a 32-bit data bus and operating at up to 266MHz. This LQFP packaged IC offers 640KB RAM and 512KB ROM, with interfaces including I2C, SPI, UART, DAI, DPI, USART, and EBI/EMI. It operates from a 1.14V to 1.26V supply, with a typical 1.2V, and includes 16 GPIO pins and 2 timers/counters. Designed for demanding applications, it supports a temperature range of -40°C to 85°C.
Analog Devices ADSP-21479KSWZ-1A technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 266MHz |
| Interface | I2C, SPI, UART, DAI, DPI, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 512KB |
| Min Supply Voltage | 1.14V |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 640KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21479KSWZ-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
