The ADSP-21483KSWZ-3AB is a 100-pin LQFP microprocessor from Analog Devices. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage between 1.05 and 1.15 volts and can handle clock frequencies up to 25 MHz. It features a 16-bit external data bus and a 24-bit address bus, with a bit size of 40 bits. The microprocessor is suitable for use in a variety of applications, including those requiring high-speed processing and data transfer.
Analog Devices ADSP-21483KSWZ-3AB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 40 |
| Speed | 350 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21483KSWZ-3AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.