The ADSP-21486KSWZ-3B is a commercial-grade microprocessor with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 40-bit architecture and operates at a clock frequency of up to 25 MHz. The device has a 16-bit external data bus and a 24-bit address bus. It is packaged in a 176-pin LQFP package and is suitable for use in commercial applications.
Sign in to ask questions about the Analog Devices ADSP-21486KSWZ-3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-21486KSWZ-3B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 40 |
| Speed | 350 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21486KSWZ-3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.