The ADSP-21486KSWZ-4AB is a 100-pin LQFP microprocessor with a supply voltage range of 1.05 to 1.15V and an operating temperature range of 0 to 70°C. It is a commercial-grade device. The microprocessor has a clock frequency of up to 25 MHz and supports a 16-bit external data bus and a 24-bit address bus. It has a 40-bit bit size and operates at a speed of 400 MHz.
Sign in to ask questions about the Analog Devices ADSP-21486KSWZ-4AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-21486KSWZ-4AB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 40 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21486KSWZ-4AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.