The ADSP-21487KSWZ-2BB is a commercial-grade microprocessor with a maximum operating temperature of 70 degrees Celsius. It has 176 terminals and a terminal position of quad. The device is packaged in a 24mm x 24mm LQFP-176 package. It operates on a supply voltage between 1.05V and 1.15V, with a nominal voltage of 1.1V. The microprocessor has a maximum clock frequency of 25MHz and supports 40-bit, 16-bit, and 24-bit data buses. It is a quad microprocessor with a speed of 300MHz.
Analog Devices ADSP-21487KSWZ-2BB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 40 |
| Speed | 300 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21487KSWZ-2BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.