The ADSP-21487KSWZ-4BB is a 40-bit microprocessor with a 16/24-bit external data bus, operating at a maximum frequency of 400MHz. It has a commercial temperature grade and is available in a 176-pin LQFP package. The device requires a supply voltage of 1.1V, with a minimum and maximum voltage of 1.05V and 1.15V, respectively. The microprocessor is designed to operate within a temperature range of 0 to 70 degrees Celsius.
Analog Devices ADSP-21487KSWZ-4BB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 40 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21487KSWZ-4BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.