The ADSP-21487KSWZ-5B is a commercial-grade microprocessor with a maximum operating temperature of 70 degrees Celsius. It features a 40-bit architecture and operates at a clock frequency of up to 450 MHz. The device requires a supply voltage between 1.0V and 1.15V, with a nominal voltage of 1.1V. It is packaged in a 176-pin LQFP package and is suitable for use in a variety of applications.
Analog Devices ADSP-21487KSWZ-5B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 40 |
| Speed | 450 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21487KSWZ-5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.