Analog Devices ADSP-21488BSWZ-3A technical specifications.
| Package/Case | LQFP |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Interface | SPI, Serial, UART, 2-Wire, DAI, DPI, I2C, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 384KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21488BSWZ-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.