
The ADSP-21488BSWZ-3B is a 32-bit SHARC microprocessor operating at a frequency of 400MHz with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 384KB RAM size and supports various interfaces including SPI, Serial, UART, 2-Wire, DAI, DPI, I2C, USART, and EBI/EMI. The device is packaged in a LQFP package and is compliant with RoHS standards. It is designed for surface mount and has a maximum supply voltage of 3.47V and a minimum supply voltage of 3.13V.
Analog Devices ADSP-21488BSWZ-3B technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Interface | SPI, Serial, UART, 2-Wire, DAI, DPI, I2C, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 384KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21488BSWZ-3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
