
High-performance 32-bit SHARC® microprocessor operating at 400MHz. Features 384KB RAM, 16 I/Os, and 3 timers. Supports SPI, Serial, UART, 2-Wire, DAI, DPI, I2C, USART, and EBI/EMI interfaces. Surface mount LQFP package with tin, matte contact plating. Operates from 1.05V to 3.47V, with a typical 3.3V supply.
Analog Devices ADSP-21488BSWZ-4A technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Interface | SPI, Serial, UART, 2-Wire, DAI, DPI, I2C, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 16 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 384KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21488BSWZ-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
