
The ADSP-21488KSWZ-3A1 is a 32-bit SHARC microprocessor with a core frequency of 400MHz and an operating supply voltage of 3.3V. It is packaged in a LQFP package and is rated for operation between -40°C and 85°C. The device features a 32-bit data bus width and supports various interfaces including SPI, serial, UART, 2-wire, DAI, DPI, I2C, USART, and EBI/EMI. The microprocessor has 384KB of RAM and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices ADSP-21488KSWZ-3A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-21488KSWZ-3A1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Interface | SPI, Serial, UART, 2-Wire, DAI, DPI, I2C, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 384KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21488KSWZ-3A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
