
The ADSP-21488KSWZ-4A is a 32-bit SHARC microprocessor with a maximum operating frequency of 400MHz and 384KB of RAM. It is packaged in a 100-pin LQFP and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and suitable for surface mount applications. It supports a variety of interfaces, including SPI, serial, UART, and I2C, and features three timers/counters and one UART channel.
Sign in to ask questions about the Analog Devices ADSP-21488KSWZ-4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-21488KSWZ-4A technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Interface | SPI, Serial, UART, 2-Wire, DAI, DPI, I2C, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 384KB |
| RoHS Compliant | Yes |
| Series | SHARC® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21488KSWZ-4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
