
High-performance fourth-generation SHARC® microprocessor featuring a 32-bit data bus and operating at up to 400MHz. This surface mount LQFP package offers 5MB of memory, including 384KB of RAM, and supports a wide range of interfaces such as SPI, Serial, UART, I2C, and more. With an operating supply voltage of 3.3V and a temperature range of -40°C to 85°C, this RoHS compliant component is designed for demanding applications.
Analog Devices ADSP-21488KSWZ-4B technical specifications.
| Package/Case | LQFP |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Height | 1.45mm |
| Interface | SPI, Serial, UART, 2-Wire, DAI, DPI, I2C, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 5MB |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 384KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 24.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21488KSWZ-4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
