
High-performance 32-bit SHARC® microprocessor, operating at 450MHz, features a ROMless architecture with 640KB RAM. This surface mount LQFP package offers a wide operating voltage range of 1.05V to 3.47V, with a typical 3.3V supply. Connectivity includes SPI (2 channels), Serial, UART (1 channel), 2-Wire, DAI, DPI, I2C (1 channel), USART, and EBI/EMI interfaces. Designed for demanding applications, it operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADSP-21489BSWZ-3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-21489BSWZ-3B technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 450MHz |
| Height | 1.45mm |
| Interface | SPI, Serial, UART, 2-Wire, DAI, DPI, I2C, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 16 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 640KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 24.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21489BSWZ-3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
