
High-performance fourth-generation DSP microprocessor featuring a 32-bit SHARC core architecture operating at up to 450MHz. This surface mount component, housed in an LQFP package with tin, matte plating, offers 640KB of RAM and ROMless memory. It supports a wide range of interfaces including SPI (2 channels), Serial, UART (1 channel), 2-Wire, DAI, DPI, I2C (1 channel), USART, and EBI/EMI. Operating supply voltage is 3.3V, with a range of 1.05V to 3.47V, and it functions within an extended temperature range of -40°C to 85°C.
Analog Devices ADSP-21489KSWZ-3A technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | SHARC |
| Data Bus Width | 32b |
| Frequency | 450MHz |
| Height | 1.45mm |
| Interface | SPI, Serial, UART, 2-Wire, DAI, DPI, I2C, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 640KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.05V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 640KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SHARC® |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-21489KSWZ-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
