
The ADSP-21571KSWZ-4 is a digital signal processor with 176 terminals in a QUAD terminal position. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage between 1.05 and 1.15 volts. It is packaged in a 24x24mm S-PQFP-G176 package type.
Analog Devices ADSP-21571KSWZ-4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21571KSWZ-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.