The ADSP-21587BBCZ-4B is an industrial digital signal processor from Analog Devices. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 529 terminals positioned on the bottom and is packaged in a 23x23mm LFBGA with 529 pins. It requires a supply voltage between 1.05 and 1.15 volts and can operate at a maximum clock frequency of 450 MHz. The processor features a 16-bit external data bus and a 26-bit address bus.
Analog Devices ADSP-21587BBCZ-4B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 529 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B529 |
| Width | 19 |
| Length | 19 |
| Pin Count | 529 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.05 |
| Supply Voltage-Max | 1.15 |
| Clock Frequency-Max | 450 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADSP-21587BBCZ-4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.