
Analog Devices ADSP-2181KSTZ-133 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Frequency | 33.3MHz |
| Lead Free | Lead Free |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2181KSTZ-133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
