
IC 24-BIT, 16.67 MHz, OTHER DSP, PQFP128, PLASTIC, QFP-128, Digital Signal Processor
Sign in to ask questions about the Analog Devices ADSP-2181KSZ-133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-2181KSZ-133 technical specifications.
| Package/Case | PQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Frequency | 33.3MHz |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2181KSZ-133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
