
16-bit Digital Signal Processor (DSP) operating at 40MHz, delivering 40 MIPS performance. Features 80KB of on-chip RAM, two serial ports, and a host port for versatile connectivity. This surface-mount QFP package integrates a 16-bit data bus and SSP interface, with an operating supply voltage of 5V (4.5V to 5.5V range). Includes one timer/counter and operates within a temperature range of 0°C to 70°C.
Analog Devices ADSP-2181KSZ-160 technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Height | 3.4mm |
| Interface | Serial, SSP |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2181KSZ-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
