
The ADSP-2183KST-160 is a 40MHz digital signal processor packaged in a 128-pin LQFP. It operates over a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device features 80KB of RAM and is available in a tray packaging option. Note that this product is not RoHS compliant.
Sign in to ask questions about the Analog Devices ADSP-2183KST-160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADSP-2183KST-160 technical specifications.
| Package/Case | LQFP |
| Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RAM Size | 80KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADSP-2183KST-160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
