
The ADSP-2183KSTZ-115 is an 80KB digital signal processor from Analog Devices, packaged in a lead-free LQFP package. It operates at a frequency of 28.8MHz and a supply voltage of 3.3V, with a maximum operating temperature of 70°C and a minimum of 0°C. The device is RoHS compliant and is supplied in a tray packaging format for surface mount applications.
Analog Devices ADSP-2183KSTZ-115 technical specifications.
| Package/Case | LQFP |
| Frequency | 28.8MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2183KSTZ-115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
