
16-bit, 52 MIPS, 3.3 v, 2 serial ports, host port, 80 KB RAM
Analog Devices ADSP-2183KSTZ-210 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 52MHz |
| Interface | Serial, SSP |
| Max Frequency | 52MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| Series | ADSP-21xx |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-2183KSTZ-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
